Zener Diode 20 V 320 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 20 V 320 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PZU20B2A,115

DigiKey Part Number
1727-PZU20B2A,115TR-ND - Tape & Reel (TR)
1727-PZU20B2A,115CT-ND - Cut Tape (CT)
1727-PZU20B2A,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU20B2A,115
Description
DIODE ZENER 20V 320MW SOD323
Customer Reference
Detailed Description
Zener Diode 20 V 320 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
320 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 15 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,380
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.70000₱13.70
10₱8.51600₱85.16
100₱5.30000₱530.00
500₱3.88386₱1,941.93
1,000₱3.42413₱3,424.13
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.57137₱7,714.11
6,000₱2.29903₱13,794.18
9,000₱2.16014₱19,441.26
15,000₱2.00386₱30,057.90
21,000₱1.91121₱40,135.41
30,000₱1.82114₱54,634.20
75,000₱1.62331₱121,748.25
150,000₱1.50102₱225,153.00
300,000₱1.39823₱419,469.00
Manufacturers Standard Package