PZU4.7B,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱4.85000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4,048
Unit Price: ₱7.44000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱2.46363
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱2.46363

Similar


onsemi
In Stock: 9,447
Unit Price: ₱7.11000
Datasheet
Zener Diode 4.7 V 310 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU4.7B,115

DigiKey Part Number
1727-3742-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PZU4.7B,115
Description
DIODE ZENER 4.7V 310MW SOD323F
Customer Reference
Detailed Description
Zener Diode 4.7 V 310 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q100
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
310 mW
Supplier Device Package
SOD-323F
Impedance (Max) (Zzt)
80 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C4V7S-TPMCC (Micro Commercial Components)0BZT52C4V7S-TPMSCT-ND₱4.85000Similar
BZX84JB4V7H RRGTaiwan Semiconductor Corporation4,0481801-BZX84JB4V7HRRGCT-ND₱7.44000Similar
CZRF52C4V7-HFComchip Technology0CZRF52C4V7-HF-ND₱2.46363Similar
CZRFR52C4V7-HFComchip Technology0CZRFR52C4V7-HF-ND₱2.46363Similar
MM3Z4V7Consemi9,447MM3Z4V7CCT-ND₱7.11000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes