
PZU4.7BL,315 | |
|---|---|
DigiKey Part Number | 1727-PZU4.7BL,315TR-ND - Tape & Reel (TR) 1727-PZU4.7BL315CT-ND - Cut Tape (CT) 1727-PZU4.7BL315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU4.7BL,315 |
Description | DIODE ZENER 4.7V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱8.75400 | ₱87.54 |
| 100 | ₱5.44880 | ₱544.88 |
| 500 | ₱3.99462 | ₱1,997.31 |
| 1,000 | ₱3.52298 | ₱3,522.98 |
| 2,000 | ₱3.12519 | ₱6,250.38 |
| 5,000 | ₱2.69285 | ₱13,464.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.18120 | ₱21,812.00 |
| 20,000 | ₱1.97480 | ₱39,496.00 |
| 30,000 | ₱1.86953 | ₱56,085.90 |
| 50,000 | ₱1.75122 | ₱87,561.00 |
| 70,000 | ₱1.68113 | ₱117,679.10 |
| 100,000 | ₱1.61300 | ₱161,300.00 |
| 250,000 | ₱1.46347 | ₱365,867.50 |

