
SZMM5Z30VT5GF | |
|---|---|
DigiKey Part Number | 1727-SZMM5Z30VT5GFTR-ND - Tape & Reel (TR) 1727-SZMM5Z30VT5GFCT-ND - Cut Tape (CT) 1727-SZMM5Z30VT5GFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z30VT5GF |
Description | DIODE ZENER 30V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱9.17100 | ₱91.71 |
| 100 | ₱5.68700 | ₱568.70 |
| 500 | ₱4.17208 | ₱2,086.04 |
| 1,000 | ₱3.68198 | ₱3,681.98 |
| 2,000 | ₱3.26840 | ₱6,536.80 |
| 5,000 | ₱2.81910 | ₱14,095.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.14463 | ₱21,446.30 |
| 20,000 | ₱1.94106 | ₱38,821.20 |
| 30,000 | ₱1.83730 | ₱55,119.00 |
| 50,000 | ₱1.72063 | ₱86,031.50 |
| 70,000 | ₱1.65152 | ₱115,606.40 |
| 100,000 | ₱1.58433 | ₱158,433.00 |
| 250,000 | ₱1.43688 | ₱359,220.00 |

