
SZMM5Z36VT5GF | |
|---|---|
DigiKey Part Number | 1727-SZMM5Z36VT5GFTR-ND - Tape & Reel (TR) 1727-SZMM5Z36VT5GFCT-ND - Cut Tape (CT) 1727-SZMM5Z36VT5GFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z36VT5GF |
Description | DIODE ZENER 36V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 36 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 25.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱9.17100 | ₱91.71 |
| 100 | ₱5.68700 | ₱568.70 |
| 500 | ₱4.17208 | ₱2,086.04 |
| 1,000 | ₱3.68198 | ₱3,681.98 |
| 2,000 | ₱3.26840 | ₱6,536.80 |

