TDZ27J,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 16,909
Unit Price: ₱14.73000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,714
Unit Price: ₱9.21000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,720
Unit Price: ₱14.12000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,923
Unit Price: ₱33.15000
Datasheet
Zener Diode 27 V 500 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDZ27J,115

DigiKey Part Number
1727-1754-2-ND - Tape & Reel (TR)
1727-1754-1-ND - Cut Tape (CT)
1727-1754-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDZ27J,115
Description
DIODE ZENER 27V 500MW SOD323F
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 18.9 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-323F
Impedance (Max) (Zzt)
40 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z27VBonsemi16,909MM3Z27VBCT-ND₱14.73000Direct
BZT52C27S-TPMCC (Micro Commercial Components)1,714BZT52C27S-TPMSCT-ND₱9.21000Similar
BZX84JB27H RRGTaiwan Semiconductor Corporation5,7201801-BZX84JB27HRRGCT-ND₱14.12000Similar
YDZVFHTR27Rohm Semiconductor1,923YDZVFHTR27CT-ND₱33.15000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes