New at DigiKey
Contact Crimp Pin 6 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKSM-16

DigiKey Part Number
3372-CKSM-16-ND
Manufacturer
WAIN Electrical
Manufacturer Product Number
CKSM-16
Description
Contact 100A Crimp Pin 6AWG Silv
Customer Reference
Detailed Description
Contact Crimp Pin 6 AWG Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Machined
Manufacturer
WAIN Electrical
Pin or Socket
Pin
Series
Contact Termination
Crimp
Packaging
Bulk
Wire Gauge
6 AWG
Part Status
Active
Contact Finish
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of ₱297,750.00 or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
100₱416.13540₱41,613.54