
SAF868M275S134 | |
|---|---|
DigiKey Part Number | 3372-SAF868M275S134TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SAF868M275S134 |
Description | FILTER SAW 868.275MHZ 8-SMD |
Customer Reference | |
Detailed Description | 868.275MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 5.4dB 700kHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NextGen Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency - Center | 868.275MHz | |
Bandwidth | 700kHz | |
Insertion Loss | 5.4dB | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.059" (1.50mm) | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱51.73704 | ₱103,474.08 |

