
SD315MF3052S01 | |
|---|---|
DigiKey Part Number | 3372-SD315MF3052S01TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | SD315MF3052S01 |
Description | FILTER SAW 315MHZ 6-SMD |
Customer Reference | |
Detailed Description | 315MHz Frequency RF SAW Filter (Surface Acoustic Wave) 2.5dB 800kHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TGS | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency - Center | 315MHz | |
Bandwidth | 800kHz | |
Insertion Loss | 2.5dB | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱140.04969 | ₱140,049.69 |

