916MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 2.8dB 2MHz Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDF916M000S676

DigiKey Part Number
3372-SDF916M000S676TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDF916M000S676
Description
FILTER SAW 916MHZ 6-SMD
Customer Reference
Detailed Description
916MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 2.8dB 2MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NextGen Components
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency - Center
916MHz
Bandwidth
2MHz
Insertion Loss
2.8dB
Applications
Wireless
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.049" (1.25mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of ₱297,750.00 or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱40.42254₱40,422.54