
0680L0750-01 | |
|---|---|
DigiKey Part Number | 5923-0680L0750-01TR-ND - Tape & Reel (TR) 5923-0680L0750-01CT-ND - Cut Tape (CT) 5923-0680L0750-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680L0750-01 |
Description | FUSE BRD MT 750MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680L0750-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 0.62 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.33 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.85000 | ₱45.85 |
| 5 | ₱37.99200 | ₱189.96 |
| 10 | ₱35.01500 | ₱350.15 |
| 50 | ₱29.07240 | ₱1,453.62 |
| 100 | ₱26.82130 | ₱2,682.13 |
| 250 | ₱24.11060 | ₱6,027.65 |
| 500 | ₱22.23716 | ₱11,118.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱20.50307 | ₱20,503.07 |
| 2,000 | ₱18.89552 | ₱37,791.04 |
| 3,000 | ₱18.00991 | ₱54,029.73 |
| 5,000 | ₱16.94829 | ₱84,741.45 |
| 7,000 | ₱16.28029 | ₱113,962.03 |
| 10,000 | ₱15.59799 | ₱155,979.90 |
| 25,000 | ₱15.41228 | ₱385,307.00 |

