1 Ohms ±1% 3W Chip Resistor 6927 J-Lead Automotive, Photovoltaic Inverters, Industrial Control Equipment, LSD, Home Appliances Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMW3WL001RFS62

DigiKey Part Number
3372-SMW3WL001RFS62TR-ND - Tape & Reel (TR)
Manufacturer
Aillen
Manufacturer Product Number
SMW3WL001RFS62
Description
RES 3W 1 OHM 1% SMD6927
Customer Reference
Detailed Description
1 Ohms ±1% 3W Chip Resistor 6927 J-Lead Automotive, Photovoltaic Inverters, Industrial Control Equipment, LSD, Home Appliances Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive, Photovoltaic Inverters, Industrial Control Equipment, LSD, Home Appliances
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
6927 J-Lead
Supplier Device Package
Size / Dimension
0.690" L x 0.275" W (17.53mm x 6.98mm)
Height - Seated (Max)
0.295" (7.49mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of ₱297,750.00 or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱320.85540₱160,427.70