
XH11M05920S416 | |
|---|---|
DigiKey Part Number | 3372-XH11M05920S416TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | XH11M05920S416 |
Description | 11.0592MHz Crystal 30ppm 16pF 4P |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 16pF 40 Ohms HC-49SX |
Datasheet | Datasheet |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 11.0592 MHz | Size / Dimension 0.492" L x 0.195" W (12.50mm x 4.95mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.157" (4.00mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱54.71454 | ₱109,429.08 |

