65.536 kHz ±20ppm Crystal 12.5pF 35 kOhms Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YA65K53600L142

DigiKey Part Number
3372-YA65K53600L142-ND
Manufacturer
TGS
Manufacturer Product Number
YA65K53600L142
Description
65.536KHz 20PPM 12.5pF -40~+85C
Customer Reference
Detailed Description
65.536 kHz ±20ppm Crystal 12.5pF 35 kOhms Cylindrical Can, Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
65.536 kHz
Frequency Stability
-0.034ppm, ±0.006ppm
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
35 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.083" Dia x 0.244" L (2.10mm x 6.20mm)
Height - Seated (Max)
0.244" (6.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of ₱297,750.00 or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1,000₱69.55440₱69,554.40