
NMC0603NPO100J50TRPF | |
|---|---|
DigiKey Part Number | 4988-NMC0603NPO100J50TRPFTR-ND - Tape & Reel (TR) 4988-NMC0603NPO100J50TRPFCT-ND - Cut Tape (CT) 4988-NMC0603NPO100J50TRPFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NMC0603NPO100J50TRPF |
Description | CAP SMT060310PF50VDC |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.44200 | ₱24.42 |
| 50 | ₱1.66740 | ₱83.37 |
| 100 | ₱1.42920 | ₱142.92 |
| 500 | ₱1.03378 | ₱516.89 |
| 1,000 | ₱0.91231 | ₱912.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.73038 | ₱2,921.52 |
| 8,000 | ₱0.66294 | ₱5,303.52 |
| 12,000 | ₱0.62930 | ₱7,551.60 |
| 20,000 | ₱0.59199 | ₱11,839.80 |
| 28,000 | ₱0.57019 | ₱15,965.32 |
| 40,000 | ₱0.54924 | ₱21,969.60 |

