10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMC1206X5R106K16TRPLPF

DigiKey Part Number
4988-NMC1206X5R106K16TRPLPFTR-ND - Tape & Reel (TR)
4988-NMC1206X5R106K16TRPLPFCT-ND - Cut Tape (CT)
4988-NMC1206X5R106K16TRPLPFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NMC1206X5R106K16TRPLPF
Description
CAP SMT120610F16VDC
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98,131
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱39.30000₱39.30
10₱23.88000₱238.80
50₱17.62680₱881.34
100₱15.67360₱1,567.36
500₱12.35544₱6,177.72
1,000₱11.31867₱11,318.67
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱10.66660₱21,333.20
4,000₱10.08524₱40,340.96
6,000₱9.79399₱58,763.94
10,000₱9.47125₱94,712.50
14,000₱9.28257₱129,955.98
20,000₱9.10103₱182,020.60
Manufacturers Standard Package