
NMC1206X5R106K16TRPLPF | |
|---|---|
DigiKey Part Number | 4988-NMC1206X5R106K16TRPLPFTR-ND - Tape & Reel (TR) 4988-NMC1206X5R106K16TRPLPFCT-ND - Cut Tape (CT) 4988-NMC1206X5R106K16TRPLPFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NMC1206X5R106K16TRPLPF |
Description | CAP SMT120610F16VDC |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.30000 | ₱39.30 |
| 10 | ₱23.88000 | ₱238.80 |
| 50 | ₱17.62680 | ₱881.34 |
| 100 | ₱15.67360 | ₱1,567.36 |
| 500 | ₱12.35544 | ₱6,177.72 |
| 1,000 | ₱11.31867 | ₱11,318.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱10.66660 | ₱21,333.20 |
| 4,000 | ₱10.08524 | ₱40,340.96 |
| 6,000 | ₱9.79399 | ₱58,763.94 |
| 10,000 | ₱9.47125 | ₱94,712.50 |
| 14,000 | ₱9.28257 | ₱129,955.98 |
| 20,000 | ₱9.10103 | ₱182,020.60 |

