
NRC06F4992TRF | |
|---|---|
DigiKey Part Number | 4988-NRC06F4992TRFTR-ND - Tape & Reel (TR) 4988-NRC06F4992TRFCT-ND - Cut Tape (CT) 4988-NRC06F4992TRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRC06F4992TRF |
Description | RES SMT060349.9K |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.66700 | ₱16.67 |
| 25 | ₱1.23880 | ₱30.97 |
| 50 | ₱1.00040 | ₱50.02 |
| 100 | ₱0.82180 | ₱82.18 |
| 250 | ₱0.63836 | ₱159.59 |
| 500 | ₱0.53596 | ₱267.98 |
| 1,000 | ₱0.45615 | ₱456.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.32991 | ₱1,649.55 |
| 10,000 | ₱0.29346 | ₱2,934.60 |
| 15,000 | ₱0.27572 | ₱4,135.80 |
| 25,000 | ₱0.25659 | ₱6,414.75 |
| 35,000 | ₱0.24564 | ₱8,597.40 |
| 50,000 | ₱0.23529 | ₱11,764.50 |
| 60,000 | ₱0.23047 | ₱13,828.20 |
| 120,000 | ₱0.21455 | ₱25,746.00 |
| 125,000 | ₱0.21372 | ₱26,715.00 |

