
GXC1V221MCW1GS | |
|---|---|
DigiKey Part Number | GXC1V221MCW1GTR-ND - Tape & Reel (TR) 493-GXC1V221MCW1GSCT-ND - Cut Tape (CT) 493-GXC1V221MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GXC1V221MCW1GS |
Description | CAP ALUMHYB 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 675 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 4.5 A @ 100 kHz |
Capacitance 220 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 16mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱128.03000 | ₱128.03 |
| 10 | ₱83.84600 | ₱838.46 |
| 50 | ₱65.56460 | ₱3,278.23 |
| 100 | ₱59.78820 | ₱5,978.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱44.64820 | ₱22,324.10 |
| 1,000 | ₱41.77492 | ₱41,774.92 |
| 1,500 | ₱40.32527 | ₱60,487.91 |
| 2,500 | ₱38.70964 | ₱96,774.10 |
| 3,500 | ₱37.75997 | ₱132,159.90 |
| 5,000 | ₱36.84275 | ₱184,213.75 |

