
GYA1V221MCW1GS | |
|---|---|
DigiKey Part Number | GYA1V221MCW1GTR-ND - Tape & Reel (TR) 493-GYA1V221MCW1GSCT-ND - Cut Tape (CT) 493-GYA1V221MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1V221MCW1GS |
Description | CAP ALUMHYB 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱107.19000 | ₱107.19 |
| 10 | ₱69.85200 | ₱698.52 |
| 50 | ₱54.22620 | ₱2,711.31 |
| 100 | ₱49.28360 | ₱4,928.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱40.77626 | ₱20,388.13 |
| 1,000 | ₱38.09830 | ₱38,098.30 |
| 1,500 | ₱36.74711 | ₱55,120.67 |
| 2,500 | ₱35.24098 | ₱88,102.45 |
| 3,500 | ₱34.35576 | ₱120,245.16 |
| 5,000 | ₱33.50092 | ₱167,504.60 |

