
GYB1C271MCW1GS | |
|---|---|
DigiKey Part Number | GYB1C271MCW1GTR-ND - Tape & Reel (TR) 493-GYB1C271MCW1GSCT-ND - Cut Tape (CT) 493-GYB1C271MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1C271MCW1GS |
Description | CAP ALUMHYB 270UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 360 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱95.28000 | ₱95.28 |
| 10 | ₱61.51500 | ₱615.15 |
| 50 | ₱47.50900 | ₱2,375.45 |
| 100 | ₱43.07850 | ₱4,307.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱35.45488 | ₱17,727.44 |
| 1,000 | ₱33.05263 | ₱33,052.63 |
| 1,500 | ₱31.84099 | ₱47,761.49 |
| 2,500 | ₱30.49008 | ₱76,225.20 |
| 3,500 | ₱29.69622 | ₱103,936.77 |
| 5,000 | ₱28.92927 | ₱144,646.35 |

