
GYB1E470MCQ1GS | |
|---|---|
DigiKey Part Number | GYB1E470MCQ1GTR-ND - Tape & Reel (TR) 493-GYB1E470MCQ1GSCT-ND - Cut Tape (CT) 493-GYB1E470MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1E470MCQ1GS |
Description | CAP ALUM HYBRID 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 50mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱63.72000 | ₱63.72 |
| 10 | ₱40.61300 | ₱406.13 |
| 50 | ₱30.85880 | ₱1,542.94 |
| 100 | ₱27.77410 | ₱2,777.41 |
| 500 | ₱22.45392 | ₱11,226.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱20.77759 | ₱20,777.59 |
| 2,000 | ₱19.38412 | ₱38,768.24 |
| 3,000 | ₱18.68123 | ₱56,043.69 |
| 5,000 | ₱17.89751 | ₱89,487.55 |
| 7,000 | ₱17.43684 | ₱122,057.88 |
| 10,000 | ₱16.99194 | ₱169,919.40 |


