56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 10000 Hrs @ 105°C
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

GYB1E560MCQ1GS

DigiKey Part Number
493-17885-2-ND - Tape & Reel (TR)
493-17885-1-ND - Cut Tape (CT)
493-17885-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYB1E560MCQ1GS
Description
CAP ALUM HYBRID 56UF 20% 25V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
GYB1E560MCQ1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
56 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
50mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,840
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱64.31000₱64.31
10₱40.79200₱407.92
50₱31.00180₱1,550.09
100₱27.90510₱2,790.51
500₱22.56350₱11,281.75
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱20.88061₱20,880.61
2,000₱19.48179₱38,963.58
3,000₱18.77612₱56,328.36
5,000₱17.98934₱89,946.70
7,000₱17.52701₱122,689.07
10,000₱17.08031₱170,803.10
Manufacturers Standard Package