



GYB1E560MCQ1GS | |
|---|---|
DigiKey Part Number | 493-17885-2-ND - Tape & Reel (TR) 493-17885-1-ND - Cut Tape (CT) 493-17885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1E560MCQ1GS |
Description | CAP ALUM HYBRID 56UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | GYB1E560MCQ1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱61.93000 | ₱61.93 |
| 10 | ₱37.51700 | ₱375.17 |
| 50 | ₱29.87020 | ₱1,493.51 |
| 100 | ₱26.88090 | ₱2,688.09 |
| 500 | ₱21.73576 | ₱10,867.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱20.11420 | ₱20,114.20 |
| 2,000 | ₱18.76689 | ₱37,533.78 |
| 3,000 | ₱18.08692 | ₱54,260.76 |
| 5,000 | ₱17.32917 | ₱86,645.85 |
| 7,000 | ₱17.32752 | ₱121,292.64 |
| 10,000 | ₱15.51992 | ₱155,199.20 |

