68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

GYB1H680MCQ1GS

DigiKey Part Number
493-17895-2-ND - Tape & Reel (TR)
493-17895-1-ND - Cut Tape (CT)
493-17895-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYB1H680MCQ1GS
Description
CAP ALUM HYBRID 68UF 20% 50V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
GYB1H680MCQ1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ Low Frequency
270 mA @ 120 Hz
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱78.61000₱78.61
10₱47.34200₱473.42
50₱38.91000₱1,945.50
100₱35.18210₱3,518.21
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱29.24738₱14,623.69
1,000₱27.13038₱27,130.38
1,500₱26.07615₱39,114.22
2,500₱25.01243₱62,531.07
3,500₱24.47029₱85,646.01
5,000₱23.93148₱119,657.40
Manufacturers Standard Package