



GYB1J330MCQ1GS | |
|---|---|
DigiKey Part Number | 493-17899-2-ND - Tape & Reel (TR) 493-17899-1-ND - Cut Tape (CT) 493-17899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1J330MCQ1GS |
Description | CAP ALUM HYBRID 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | GYB1J330MCQ1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 240 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱78.01000 | ₱78.01 |
| 10 | ₱47.70000 | ₱477.00 |
| 50 | ₱38.45740 | ₱1,922.87 |
| 100 | ₱34.76530 | ₱3,476.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱29.49154 | ₱14,745.77 |
| 1,000 | ₱26.81894 | ₱26,818.94 |
| 1,500 | ₱26.36318 | ₱39,544.77 |
| 2,500 | ₱25.19346 | ₱62,983.65 |
| 3,500 | ₱24.50585 | ₱85,770.47 |
| 5,000 | ₱24.36226 | ₱121,811.30 |

