33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 10000 Hrs @ 105°C
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

GYB1J330MCQ1GS

DigiKey Part Number
493-17899-2-ND - Tape & Reel (TR)
493-17899-1-ND - Cut Tape (CT)
493-17899-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYB1J330MCQ1GS
Description
CAP ALUM HYBRID 33UF 20% 63V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
GYB1J330MCQ1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
40mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ Low Frequency
240 mA @ 120 Hz
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱78.01000₱78.01
10₱47.70000₱477.00
50₱38.45740₱1,922.87
100₱34.76530₱3,476.53
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱29.49154₱14,745.77
1,000₱26.81894₱26,818.94
1,500₱26.36318₱39,544.77
2,500₱25.19346₱62,983.65
3,500₱24.50585₱85,770.47
5,000₱24.36226₱121,811.30
Manufacturers Standard Package