1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYF1C102MCQ1GS

DigiKey Part Number
GYF1C102MCQ1GTR-ND - Tape & Reel (TR)
493-GYF1C102MCQ1GSCT-ND - Cut Tape (CT)
493-GYF1C102MCQ1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYF1C102MCQ1GS
Description
CAP ALUMHYB 1000UF 20% 16V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.8 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
1000 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
16 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
20mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GYF1C102MCW1GSNichicon492493-GYF1C102MCW1GSCT-ND₱121.48000Parametric Equivalent
HHXK160ARA102MJA0GChemi-Con80565-HHXK160ARA102MJA0GCT-ND₱122.67000Parametric Equivalent
HHXK160GRA102MJA0GChemi-Con400565-HHXK160GRA102MJA0GCT-ND₱93.49000Parametric Equivalent
In-Stock: 276
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱106.59000₱106.59
10₱69.37600₱693.76
50₱53.84520₱2,692.26
100₱48.92630₱4,892.63
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱40.46066₱20,230.33
1,000₱37.79877₱37,798.77
1,500₱36.45611₱54,684.17
2,500₱34.95918₱87,397.95
3,500₱34.07927₱119,277.45
5,000₱33.22938₱166,146.90
Manufacturers Standard Package