
GYC1J101MCW1GS | |
|---|---|
DigiKey Part Number | GYC1J101MCW1GTR-ND - Tape & Reel (TR) 493-GYC1J101MCW1GSCT-ND - Cut Tape (CT) 493-GYC1J101MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1J101MCW1GS |
Description | CAP ALUMHYB 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱114.93000 | ₱114.93 |
| 10 | ₱75.03300 | ₱750.33 |
| 50 | ₱58.46620 | ₱2,923.31 |
| 100 | ₱47.12790 | ₱4,712.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱45.67188 | ₱18,268.75 |
| 800 | ₱42.25519 | ₱33,804.15 |
| 1,200 | ₱42.07058 | ₱50,484.70 |
| 2,000 | ₱40.56249 | ₱81,124.98 |
| 2,800 | ₱39.53184 | ₱110,689.15 |
| 4,000 | ₱38.53630 | ₱154,145.20 |

