560 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LGC2H561MELB60

DigiKey Part Number
LGC2H561MELB60-ND
Manufacturer
Manufacturer Product Number
LGC2H561MELB60
Description
CAP ALUM 560UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
560 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.34 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.3462 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
2.461" (62.50mm)
Voltage - Rated
500 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,042.13000₱1,042.13
10₱769.26700₱7,692.67
50₱656.83660₱32,841.83
100₱621.48760₱62,148.76
500₱560.84548₱280,422.74
1,000₱548.05830₱548,058.30
Manufacturers Standard Package