



LGR2E271MELZ35 | |
|---|---|
DigiKey Part Number | 493-7936-ND |
Manufacturer | |
Manufacturer Product Number | LGR2E271MELZ35 |
Description | CAP ALUM 270UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 270 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGR2E271MELZ35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.65 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱251.90000 | ₱251.90 |
| 10 | ₱171.26600 | ₱1,712.66 |
| 50 | ₱137.85820 | ₱6,892.91 |
| 100 | ₱127.31790 | ₱12,731.79 |
| 500 | ₱109.22422 | ₱54,612.11 |
| 1,000 | ₱103.53423 | ₱103,534.23 |
| 2,500 | ₱97.46668 | ₱243,666.70 |
| 5,000 | ₱93.77315 | ₱468,865.75 |

