



LGY1E223MELB45 | |
|---|---|
DigiKey Part Number | 493-8621-ND |
Manufacturer | |
Manufacturer Product Number | LGY1E223MELB45 |
Description | CAP ALUM 22000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1E223MELB45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.025 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1E223MELC | Nichicon | 142 | 493-6131-ND | ₱451.39000 | Similar |
| LGY1E223MELC35 | Nichicon | 41 | 493-8622-ND | ₱438.29000 | Similar |
| 381LX223M025A032 | Cornell Dubilier Knowles | 47 | 338-2304-ND | ₱580.61000 | Similar |
| 381LX223M025K452 | Cornell Dubilier Knowles | 178 | 338-2534-ND | ₱331.69000 | Similar |
| SLP223M025H5P3 | Cornell Dubilier Knowles | 995 | 338-4172-ND | ₱404.94000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱416.85000 | ₱416.85 |
| 10 | ₱291.67600 | ₱2,916.76 |
| 50 | ₱239.89120 | ₱11,994.56 |
| 200 | ₱210.04180 | ₱42,008.36 |
| 600 | ₱193.11965 | ₱115,871.79 |
| 1,000 | ₱186.79704 | ₱186,797.04 |
| 2,600 | ₱177.06757 | ₱460,375.68 |

