



LGY1V123MELA50 | |
|---|---|
DigiKey Part Number | 493-8640-ND |
Manufacturer | |
Manufacturer Product Number | LGY1V123MELA50 |
Description | CAP ALUM 12000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1V123MELA50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.335 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1V123MELA | Nichicon | 876 | 493-7183-ND | ₱351.35000 | Similar |
| LGY1V123MELB40 | Nichicon | 9 | 493-8641-ND | ₱375.17000 | Similar |
| LGY1V123MELC30 | Nichicon | 22 | 493-8642-ND | ₱419.83000 | Similar |
| 381LX123M035A022 | Cornell Dubilier Knowles | 820 | 338-2293-ND | ₱422.81000 | Similar |
| 381LX123M035J052 | Cornell Dubilier Knowles | 2,362 | 338-2517-ND | ₱391.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱359.68000 | ₱359.68 |
| 10 | ₱249.39500 | ₱2,493.95 |
| 50 | ₱203.83960 | ₱10,191.98 |
| 250 | ₱174.16944 | ₱43,542.36 |
| 500 | ₱164.83916 | ₱82,419.58 |
| 1,000 | ₱157.09230 | ₱157,092.30 |
| 2,500 | ₱148.83474 | ₱372,086.85 |

