



PCG0E331MCO1GS | |
|---|---|
DigiKey Part Number | 493-4581-2-ND - Tape & Reel (TR) 493-4581-1-ND - Cut Tape (CT) 493-4581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCG0E331MCO1GS |
Description | CAP ALUM POLY 330UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCG0E331MCO1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱108.98000 | ₱108.98 |
| 10 | ₱70.98400 | ₱709.84 |
| 50 | ₱55.19100 | ₱2,759.55 |
| 100 | ₱50.21260 | ₱5,021.26 |
| 500 | ₱41.63736 | ₱20,818.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱38.93855 | ₱38,938.55 |
| 2,000 | ₱36.69620 | ₱73,392.40 |
| 3,000 | ₱35.56544 | ₱106,696.32 |
| 5,000 | ₱34.30497 | ₱171,524.85 |
| 7,000 | ₱33.56434 | ₱234,950.38 |
| 10,000 | ₱32.84915 | ₱328,491.50 |
| 12,000 | ₱32.63102 | ₱391,572.24 |

