



PCG1C681MCL1GS | |
|---|---|
DigiKey Part Number | 493-3100-2-ND - Tape & Reel (TR) 493-3100-1-ND - Cut Tape (CT) 493-3100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCG1C681MCL1GS |
Description | CAP ALUM POLY 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCG1C681MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱139.94000 | ₱139.94 |
| 10 | ₱92.54100 | ₱925.41 |
| 50 | ₱72.74620 | ₱3,637.31 |
| 100 | ₱61.12810 | ₱6,112.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱56.58740 | ₱22,634.96 |
| 800 | ₱53.39476 | ₱42,715.81 |
| 1,200 | ₱51.58370 | ₱61,900.44 |
| 2,000 | ₱51.22402 | ₱102,448.04 |
| 2,800 | ₱48.37948 | ₱135,462.54 |
| 4,000 | ₱47.23387 | ₱188,935.48 |
| 4,800 | ₱46.68919 | ₱224,108.11 |
| 9,600 | ₱45.44347 | ₱436,257.31 |

