



PCK0E222MCO1GS | |
|---|---|
DigiKey Part Number | 493-3989-2-ND - Tape & Reel (TR) 493-3989-1-ND - Cut Tape (CT) 493-3989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCK0E222MCO1GS |
Description | CAP ALUM POLY 2200UF 20% 2.5V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 8mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCK0E222MCO1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 2200 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱145.90000 | ₱145.90 |
| 10 | ₱96.47100 | ₱964.71 |
| 50 | ₱75.96200 | ₱3,798.10 |
| 100 | ₱69.48890 | ₱6,948.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱58.35900 | ₱29,179.50 |
| 1,000 | ₱54.85686 | ₱54,856.86 |
| 1,500 | ₱53.09081 | ₱79,636.21 |
| 2,500 | ₱51.12177 | ₱127,804.42 |
| 3,500 | ₱49.96483 | ₱174,876.90 |
| 5,000 | ₱48.84755 | ₱244,237.75 |
| 6,000 | ₱48.31649 | ₱289,898.94 |
| 12,000 | ₱47.84565 | ₱574,147.80 |

