



PCR1H121MCL2GS | |
|---|---|
DigiKey Part Number | 493-13772-2-ND - Tape & Reel (TR) 493-13772-1-ND - Cut Tape (CT) 493-13772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCR1H121MCL2GS |
Description | CAP ALUM POLY 120UF 20% 50V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCR1H121MCL2GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱185.20000 | ₱185.20 |
| 10 | ₱124.34000 | ₱1,243.40 |
| 50 | ₱98.92440 | ₱4,946.22 |
| 100 | ₱83.78090 | ₱8,378.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱77.92713 | ₱31,170.85 |
| 800 | ₱74.11073 | ₱59,288.58 |
| 1,200 | ₱71.79050 | ₱86,148.60 |
| 2,000 | ₱71.00117 | ₱142,002.34 |
| 2,800 | ₱67.68496 | ₱189,517.89 |
| 4,000 | ₱66.21737 | ₱264,869.48 |
| 4,800 | ₱65.51951 | ₱314,493.65 |











