



PLF0J221MDL4TD | |
|---|---|
DigiKey Part Number | 493-14098-1-ND - Cut Tape (CT) 493-14098-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLF0J221MDL4TD |
Description | CAP ALUM POLY 220UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLF0J221MDL4TD Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 20mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱67.89000 | ₱67.89 |
| 10 | ₱43.23300 | ₱432.33 |
| 50 | ₱32.93120 | ₱1,646.56 |
| 100 | ₱29.66780 | ₱2,966.78 |
| 500 | ₱24.04986 | ₱12,024.93 |
| 1,000 | ₱22.27944 | ₱22,279.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱20.80796 | ₱41,615.92 |
| 4,000 | ₱19.58585 | ₱78,343.40 |
| 6,000 | ₱18.96945 | ₱113,816.70 |
| 10,000 | ₱18.28233 | ₱182,823.30 |
| 14,000 | ₱17.87861 | ₱250,300.54 |
| 20,000 | ₱17.48873 | ₱349,774.60 |

