0.047 µF Film Capacitor 125V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF Film Capacitor 125V 250V Polyester, Metallized Radial
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

QXK2E473KTPTZH

DigiKey Part Number
493-3558-ND
Manufacturer
Manufacturer Product Number
QXK2E473KTPTZH
Description
CAP FILM 0.047UF 10% 250VDC RAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 125V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
QXK2E473KTPTZH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
125V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.531" L x 0.185" W (13.50mm x 4.70mm)
Height - Seated (Max)
0.406" (10.30mm)
Termination
PC Pins
Lead Spacing
0.413" (10.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
400₱26.99848₱10,799.39