



QXL2E333KTPT | |
|---|---|
DigiKey Part Number | 493-3621-ND |
Manufacturer | |
Manufacturer Product Number | QXL2E333KTPT |
Description | CAP FILM 0.033UF 10% 250VAC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXL2E333KTPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.531" L x 0.232" W (13.50mm x 5.90mm) | |
Height - Seated (Max) | 0.516" (13.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱70.27000 | ₱70.27 |
| 10 | ₱45.67500 | ₱456.75 |
| 50 | ₱35.89680 | ₱1,794.84 |
| 100 | ₱32.88350 | ₱3,288.35 |
| 500 | ₱27.79436 | ₱13,897.18 |
| 1,000 | ₱26.21987 | ₱26,219.87 |
| 2,500 | ₱24.55842 | ₱61,396.05 |
| 5,000 | ₱23.55655 | ₱117,782.75 |

