1000 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 8mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 8mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RHA0E102MCN1GS

DigiKey Part Number
493-3761-2-ND - Tape & Reel (TR)
493-3761-1-ND - Cut Tape (CT)
493-3761-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RHA0E102MCN1GS
Description
CAP ALUM POLY 1000UF 20% 2.5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 8mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RHA0E102MCN1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
1000 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
8mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
500 mA @ 120 Hz
Ripple Current @ High Frequency
5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.303" (7.70mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,423
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱76.82000₱76.82
10₱46.15100₱461.51
50₱37.81420₱1,890.71
100₱34.17570₱3,417.57
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900₱25.66936₱23,102.42
1,800₱24.52236₱44,140.25
2,700₱23.67090₱63,911.43
4,500₱23.24607₱104,607.32
6,300₱20.62406₱129,931.58
Manufacturers Standard Package