RHS0E152MCN1GS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: ₱113.15000
Datasheet

Upgrade


Nichicon
In Stock: 1,527
Unit Price: ₱125.06000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: ₱48.69166
Datasheet

Similar


Nichicon
In Stock: 380
Unit Price: ₱129.82000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: ₱48.67498
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: ₱46.58716
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: ₱37.63410
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: ₱65.51095
Datasheet
1500 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RHS0E152MCN1GS

DigiKey Part Number
493-3762-2-ND - Tape & Reel (TR)
493-3762-1-ND - Cut Tape (CT)
493-3762-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RHS0E152MCN1GS
Description
CAP ALUM POLY 1500UF 20% 2.5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1500 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RHS0E152MCN1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
1500 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
9mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
540 mA @ 120 Hz
Ripple Current @ High Frequency
5.4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.461" (11.70mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱76.82000₱76.82
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱34.74266₱17,371.33
Manufacturers Standard Package