



RNU1A122MDN1PH | |
|---|---|
DigiKey Part Number | 493-14258-1-ND - Cut Tape (CT) 493-14258-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNU1A122MDN1PH |
Description | CAP ALUM POLY 1200UF 20% 10V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 10 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNU1A122MDN1PH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1200 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 620 mA @ 120 Hz | |
Ripple Current @ High Frequency | 6.2 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱80.39000 | ₱80.39 |
| 10 | ₱51.63000 | ₱516.30 |
| 50 | ₱39.60080 | ₱1,980.04 |
| 100 | ₱35.79550 | ₱3,579.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱29.24144 | ₱14,620.72 |
| 1,000 | ₱27.17624 | ₱27,176.24 |
| 1,500 | ₱26.13371 | ₱39,200.57 |
| 2,500 | ₱24.97194 | ₱62,429.85 |
| 3,500 | ₱24.28908 | ₱85,011.78 |
| 5,000 | ₱23.62920 | ₱118,146.00 |

