



UBW1K101MPD | |
|---|---|
DigiKey Part Number | 493-16650-ND |
Manufacturer | |
Manufacturer Product Number | UBW1K101MPD |
Description | CAP ALUM 100UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1K101MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 395 mA @ 120 Hz | |
Ripple Current @ High Frequency | 790 mA @ 100 kHz | |
Impedance | 390 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱75.03000 | ₱75.03 |
| 10 | ₱48.17600 | ₱481.76 |
| 50 | ₱36.88520 | ₱1,844.26 |
| 200 | ₱30.35560 | ₱6,071.12 |
| 600 | ₱26.63870 | ₱15,983.22 |
| 1,000 | ₱25.24860 | ₱25,248.60 |
| 2,600 | ₱23.10609 | ₱60,075.83 |
| 5,000 | ₱21.92595 | ₱109,629.75 |

