1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 135°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBW1V102MHD1TN

DigiKey Part Number
493-13179-1-ND - Cut Tape (CT)
493-13179-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBW1V102MHD1TN
Description
CAP ALUM 1000UF 20% 35V RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBW1V102MHD1TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.347 A @ 120 Hz
Ripple Current @ High Frequency
2.01 A @ 100 kHz
Impedance
31 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱172.10000₱172.10
10₱114.57400₱1,145.74
50₱90.74220₱4,537.11
100₱83.20920₱8,320.92
Tape & Box (TB)
QuantityUnit PriceExt Price
250₱75.16640₱18,791.60
500₱70.26542₱35,132.71
750₱67.79172₱50,843.79
1,250₱65.03479₱81,293.49
1,750₱63.41462₱110,975.58
2,500₱61.84982₱154,624.55
Manufacturers Standard Package