



UBX1H681MHL | |
|---|---|
DigiKey Part Number | 493-16662-ND |
Manufacturer | |
Manufacturer Product Number | UBX1H681MHL |
Description | CAP ALUM 680UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | UBX1H681MHL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱257.85000 | ₱257.85 |
| 10 | ₱175.73200 | ₱1,757.32 |
| 50 | ₱141.83620 | ₱7,091.81 |
| 100 | ₱131.14700 | ₱13,114.70 |
| 500 | ₱112.77580 | ₱56,387.90 |
| 1,000 | ₱107.00063 | ₱107,000.63 |
| 2,500 | ₱100.84316 | ₱252,107.90 |
| 5,000 | ₱99.88417 | ₱499,420.85 |

