UCA2E680MHD6 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 0
Unit Price: ₱41.14112
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: ₱64.43608
Datasheet

Similar


Nichicon
In Stock: 599
Unit Price: ₱121.48000
Datasheet

Direct


Panasonic Industry
In Stock: 154
Unit Price: ₱154.23000
Datasheet

Similar


Panasonic Industry
In Stock: 239
Unit Price: ₱125.65000
Datasheet

Similar


Panasonic Industry
In Stock: 119
Unit Price: ₱130.41000
Datasheet

Similar


Panasonic Industry
In Stock: 999
Unit Price: ₱128.03000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₱134.58000
Datasheet
68 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UCA2E680MHD6

DigiKey Part Number
UCA2E680MHD6-ND
Manufacturer
Manufacturer Product Number
UCA2E680MHD6
Description
CAP ALUM 68UF 20% 250V RADIAL TH
Customer Reference
Detailed Description
68 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCA2E680MHD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
660 mA @ 120 Hz
Ripple Current @ High Frequency
1.32 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes