



UCD1A681MNL1GS | |
|---|---|
DigiKey Part Number | 493-6178-2-ND - Tape & Reel (TR) 493-6178-1-ND - Cut Tape (CT) 493-6178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1A681MNL1GS |
Description | CAP ALUM 680UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1A681MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 425 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱55.38000 | ₱55.38 |
| 10 | ₱34.00300 | ₱340.03 |
| 50 | ₱26.65460 | ₱1,332.73 |
| 100 | ₱23.94510 | ₱2,394.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱19.27276 | ₱9,636.38 |
| 1,000 | ₱17.80009 | ₱17,800.09 |
| 1,500 | ₱17.05591 | ₱25,583.87 |
| 2,500 | ₱16.22666 | ₱40,566.65 |
| 3,500 | ₱15.73907 | ₱55,086.75 |
| 5,000 | ₱15.26814 | ₱76,340.70 |
| 6,000 | ₱15.04422 | ₱90,265.32 |
| 12,000 | ₱14.28610 | ₱171,433.20 |
| 12,500 | ₱14.24565 | ₱178,070.62 |

