



UCD1C681MNL1GS | |
|---|---|
DigiKey Part Number | 493-6374-2-ND - Tape & Reel (TR) 493-6374-1-ND - Cut Tape (CT) 493-6374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1C681MNL1GS |
Description | CAP ALUM 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1C681MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 425 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.66000 | ₱44.66 |
| 10 | ₱27.92900 | ₱279.29 |
| 50 | ₱21.17600 | ₱1,058.80 |
| 100 | ₱18.95480 | ₱1,895.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱15.10902 | ₱7,554.51 |
| 1,000 | ₱13.89599 | ₱13,895.99 |
| 1,500 | ₱13.28362 | ₱19,925.43 |
| 2,500 | ₱12.60102 | ₱31,502.55 |
| 3,500 | ₱12.19958 | ₱42,698.53 |
| 5,000 | ₱11.81174 | ₱59,058.70 |
| 6,000 | ₱11.62734 | ₱69,764.04 |
| 12,000 | ₱11.56421 | ₱138,770.52 |
| 12,500 | ₱10.96973 | ₱137,121.62 |

