



UCD1H3R3MCL1GS | |
|---|---|
DigiKey Part Number | UCD1H3R3MCL1GTR-ND - Tape & Reel (TR) 493-UCD1H3R3MCL1GSCT-ND - Cut Tape (CT) 493-UCD1H3R3MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1H3R3MCL1GS |
Description | CAP ALUM 3.3UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1H3R3MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Part Status Active | Impedance 2.7 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUA1H3R3MCL1GS | Nichicon | 9,671 | 493-9461-1-ND | ₱32.75000 | Parametric Equivalent |
| UUD1H3R3MCL1GS | Nichicon | 2,894 | 493-2296-1-ND | ₱27.39000 | Parametric Equivalent |
| UWD1H3R3MCL1GS | Nichicon | 22 | 493-9680-1-ND | ₱27.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.99000 | ₱27.99 |
| 10 | ₱17.27000 | ₱172.70 |
| 50 | ₱12.75560 | ₱637.78 |
| 100 | ₱11.30850 | ₱1,130.85 |
| 500 | ₱8.81460 | ₱4,407.30 |
| 1,000 | ₱8.02674 | ₱8,026.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱7.26213 | ₱14,524.26 |
| 4,000 | ₱6.72335 | ₱26,893.40 |
| 6,000 | ₱6.45145 | ₱38,708.70 |
| 10,000 | ₱6.14830 | ₱61,483.00 |
| 14,000 | ₱5.97010 | ₱83,581.40 |
| 20,000 | ₱5.79794 | ₱115,958.80 |

